8-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1710SGQW

DigiKey Part Number
RT1710SGQWTR-ND - Tape & Reel (TR)
RT1710SGQWCT-ND - Cut Tape (CT)
RT1710SGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1710SGQW
Description
IC INTERFACE SPECIALIZED 8WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB Type C Interface 8-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Type C
Interface
I2C
Voltage - Supply
4V ~ 5.5V
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WDFN (2x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,922
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.82000$3.82
10$2.40100$24.01
25$2.02920$50.73
100$1.60890$160.89
250$1.40236$350.59
500$1.27538$637.69
1,000$1.16900$1,169.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.05440$2,636.00
5,000$1.02129$5,106.45
Manufacturers Standard Package