
RFT-1242 | |
---|---|
DigiKey Part Number | 5480-RFT-1242-ND |
Manufacturer | |
Manufacturer Product Number | RFT-1242 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | TNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 7 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.74000 | $13.74 |
10 | $11.67700 | $116.77 |
25 | $10.94480 | $273.62 |
50 | $10.42220 | $521.11 |
100 | $9.92460 | $992.46 |
250 | $9.30348 | $2,325.87 |
500 | $8.85980 | $4,429.90 |
1,000 | $8.43737 | $8,437.37 |