624 1598 3 01 RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624 1598 3 01 RT

DigiKey Part Number
3100-6241598301RT-ND
Manufacturer
Manufacturer Product Number
624 1598 3 01 RT
Description
1X CRIMPING DIE SET 1X LOCATOR A
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tool Die Set and Locator For Terminals, 0.5 ~ 3mm²
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rennsteig Tools, Inc.
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Die Set and Locator
For Use With/Related Products
Terminals, 0.5 ~ 3mm²
Specifications
-
Compatible Tools
-
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Retail Package
QuantityUnit PriceExt Price
1$602.68000$602.68
5$558.64600$2,793.23
10$540.71200$5,407.12
25$517.90480$12,947.62
Manufacturers Standard Package