ZSC31050FIG1-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSC31050FAG1-R

DigiKey Part Number
1833-1006-2-ND - Tape & Reel (TR)
1833-1006-1-ND - Cut Tape (CT)
1833-1006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZSC31050FAG1-R
Description
IC INTERFACE SPECIALIZED 16SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Sensor Signal Conditioner - Resistive Interface 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Sensor Signal Conditioner - Resistive
Interface
I2C, SPI, ZACwire™
Voltage - Supply
2.7V ~ 48V
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.38511$16,770.22
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.86000$14.86
10$11.56100$115.61
25$10.73600$268.40
100$9.82940$982.94
250$9.39712$2,349.28
500$9.13652$4,568.26
1,000$8.92206$8,922.06
Digi-Reel®
QuantityUnit PriceExt Price
1$14.24000$14.24
10$11.08400$110.84
25$10.29320$257.33
100$9.42420$942.42
250$9.00976$2,252.44
500$8.75988$4,379.94
1,000$8.55428$8,554.28
* All Digi-Reel orders will add a $9.50 reeling fee.