cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTKA720201DE0000BU

DigiKey Part Number
20-RTKA720201DE0000BU-ND
Manufacturer
Manufacturer Product Number
RTKA720201DE0000BU
Description
EVAL BOARD FOR UPD720201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
UPD720201 - USB Controller Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
USB Controller
Embedded
Yes, MCU
Utilized IC / Part
UPD720201
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$362.48000$362.48
Manufacturers Standard Package