
RJK1576DPA-00#J5A | |
---|---|
DigiKey Part Number | 559-RJK1576DPA-00#J5ATR-ND - Tape & Reel (TR) 559-RJK1576DPA-00#J5ACT-ND - Cut Tape (CT) 559-RJK1576DPA-00#J5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK1576DPA-00#J5A |
Description | MOSFET N-CH 150V 25A WPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 25A (Ta) 65W (Tc) Surface Mount WPAK(3F) (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | RJK1576DPA-00#J5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | WPAK(3F) (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.35000 | $6.35 |
10 | $4.19100 | $41.91 |
100 | $2.96090 | $296.09 |
500 | $2.43620 | $1,218.10 |
1,000 | $2.26772 | $2,267.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.21840 | $6,655.20 |