
R7F123FBG3ANP-C#HA0 | |
---|---|
DigiKey Part Number | 559-R7F123FBG3ANP-C#HA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R7F123FBG3ANP-C#HA0 |
Description | 16BIT MCU RL78/F23 128K/12K QFN3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F23 Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH 32-WQFN (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 40MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-WQFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.28304 | $8,207.60 |