
R1EX25512ATA00I#U0 | |
---|---|
DigiKey Part Number | 559-R1EX25512ATA00I#U0TR-ND - Tape & Reel (TR) 559-R1EX25512ATA00I#U0CT-ND - Cut Tape (CT) 559-R1EX25512ATA00I#U0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX25512ATA00I#U0 |
Description | IC EEPROM 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 5 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX25512ATA00I#U0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.25424 | $18,762.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.59000 | $8.59 |
10 | $7.98700 | $79.87 |
25 | $7.74800 | $193.70 |
50 | $7.56640 | $378.32 |
100 | $7.38530 | $738.53 |
250 | $7.14768 | $1,786.92 |
500 | $6.96998 | $3,484.99 |
1,000 | $6.79468 | $6,794.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $3.14200 | $31.42 |
25 | $2.99800 | $74.95 |
50 | $2.89260 | $144.63 |
100 | $2.79080 | $279.08 |
250 | $2.66156 | $665.39 |
500 | $2.56764 | $1,283.82 |
1,000 | $2.47690 | $2,476.90 |