PS2711-1-V-A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.34463
Datasheet
4-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2711-1-V-A

DigiKey Part Number
559-PS2711-1-V-ACT-ND - Cut Tape (CT)
559-PS2711-1-V-ADKR-ND - Digi-Reel®
559-PS2711-1-V-A-ND
Manufacturer
Manufacturer Product Number
PS2711-1-V-A
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Strip
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
400% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
40mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.17000$3.17
* All Digi-Reel orders will add a $9.50 reeling fee.
Strip
QuantityUnit PriceExt Price
1$2.76000$2.76
20$1.81200$36.24
100$1.51290$151.29
500$1.30726$653.63
1,000$1.24018$1,240.18
2,000$1.18335$2,366.70
5,000$1.13769$5,688.45
Manufacturers Standard Package