PS2561L1-1-V-Q-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.21000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.21000
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: $0.44713
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: $0.47693
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: $0.47693
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: $0.44712
Datasheet
PS2562L1-1-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2561L1-1-V-Q-A

DigiKey Part Number
559-1377-ND
Manufacturer
Manufacturer Product Number
PS2561L1-1-V-Q-A
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.17V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.400", 10.16mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.