
PS2514L-1Y-F3-A | |
---|---|
DigiKey Part Number | 559-PS2514L-1Y-F3-ATR-ND - Tape & Reel (TR) 559-PS2514L-1Y-F3-ACT-ND - Cut Tape (CT) 559-PS2514L-1Y-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2514L-1Y-F3-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PS2514L-1Y-F3-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 200% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 15µs, 15µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 20mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 350mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.85000 | $1.85 |
10 | $1.30300 | $13.03 |
100 | $0.97030 | $97.03 |
500 | $0.82248 | $411.24 |
1,000 | $0.77409 | $774.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.76458 | $1,529.16 |
4,000 | $0.72832 | $2,913.28 |
6,000 | $0.70974 | $4,258.44 |
10,000 | $0.68878 | $6,887.80 |
14,000 | $0.67631 | $9,468.34 |
20,000 | $0.66417 | $13,283.40 |