NP36P04SDG-E1-AY is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $1.28000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.55000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.97000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.36000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $2.48000
Datasheet
TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP36P04SDG-E1-AY

DigiKey Part Number
559-NP36P04SDG-E1-AYTR-ND - Tape & Reel (TR)
559-NP36P04SDG-E1-AYCT-ND - Cut Tape (CT)
559-NP36P04SDG-E1-AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NP36P04SDG-E1-AY
Description
MOSFET P-CH 40V 36A TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 36A (Tc) 1.2W (Ta), 56W (Tc) Surface Mount TO-252 (MP-3ZK)
Datasheet
 Datasheet
EDA/CAD Models
NP36P04SDG-E1-AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
17mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta), 56W (Tc)
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (MP-3ZK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.64000$2.64
10$2.18700$21.87
100$1.61460$161.46
500$1.31640$658.20
1,000$1.28409$1,284.09
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.04910$2,622.75
Manufacturers Standard Package