cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL97684IRTZ

DigiKey Part Number
ISL97684IRTZ-ND
Manufacturer
Manufacturer Product Number
ISL97684IRTZ
Description
IC LED DRV RGLTR PWM 50MA 16TQFN
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL97684IRTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Last Time Buy
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
26.5V
Voltage - Output
45V
Current - Output / Channel
50mA
Frequency
600kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,570
Factory Stock: 5,700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 2025-12-06
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$4.83000$4.83
10$3.63700$36.37
25$3.33800$83.45
100$3.00900$300.90
300$2.82557$847.67
500$2.79464$1,397.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.