
ISL9113ERAZ-T | |
---|---|
DigiKey Part Number | 20-ISL9113ERAZ-TTR-ND - Tape & Reel (TR) 20-ISL9113ERAZ-TCT-ND - Cut Tape (CT) 20-ISL9113ERAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9113ERAZ-T |
Description | IC REG BOOST ADJ 1.1A 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 1.1A (Switch) 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL9113ERAZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 4.7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 1.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.82300 | $8.23 |
25 | $0.73920 | $18.48 |
100 | $0.64760 | $64.76 |
250 | $0.60388 | $150.97 |
500 | $0.57746 | $288.73 |
1,000 | $0.55575 | $555.75 |
2,500 | $0.53282 | $1,332.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.46599 | $2,795.94 |