ISL90728WIE627Z-T7A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 15
Unit Price: $5.09000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 108
Unit Price: $2.36000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.36000
Datasheet
ISL90728UIE627Z-TK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL90728WIE627Z-T7A

DigiKey Part Number
ISL90728WIE627Z-T7ATR-ND - Tape & Reel (TR)
ISL90728WIE627Z-T7ACT-ND - Cut Tape (CT)
ISL90728WIE627Z-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL90728WIE627Z-T7A
Description
IC DGTL POT 10KOHM 128TAP SC70-6
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ISL90728WIE627Z-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
10k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
±45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
85
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types