
ISL81802EVAL3Z | |
---|---|
DigiKey Part Number | 20-ISL81802EVAL3Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL81802EVAL3Z |
Description | EVAL BOARD FOR ISL81802 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL81802 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 40A | |
Voltage - Input | 18V ~ 80V | |
Regulator Topology | Buck | |
Frequency - Switching | 200kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL81802 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $477.76000 | $477.76 |