ISL6721AAVZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
ISL6161IVZA-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6721AAVZ-T

DigiKey Part Number
20-ISL6721AAVZ-TTR-ND - Tape & Reel (TR)
20-ISL6721AAVZ-TCT-ND - Cut Tape (CT)
20-ISL6721AAVZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL6721AAVZ-T
Description
IC REG CTRLR BOOST/FLYBK 16TSSOP
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL6721AAVZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
9V ~ 18V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
75%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2025-09-04