10 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6617AFRZ-T

DigiKey Part Number
ISL6617AFRZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6617AFRZ-T
Description
IC PWM INPUT
Customer Reference
Detailed Description
PWM Doubler PMIC 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Applications
PWM Doubler
Current - Supply
6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2025-09-04