
ISL65426IRZA-T | |
---|---|
DigiKey Part Number | 20-ISL65426IRZA-TTR-ND - Tape & Reel (TR) 20-ISL65426IRZA-TCT-ND - Cut Tape (CT) 20-ISL65426IRZA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL65426IRZA-T |
Description | IC REG BUCK ADJ 6A DL 50QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 2 Output 6A 50-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL65426IRZA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -10°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 50-QFN (5x10) | |
Base Product Number |