
ISL60002BIH325Z-T7A | |
---|---|
DigiKey Part Number | ISL60002BIH325Z-T7ATR-ND - Tape & Reel (TR) ISL60002BIH325Z-T7ACT-ND - Cut Tape (CT) ISL60002BIH325Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002BIH325Z-T7A |
Description | IC VREF SERIES 0.04% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.04% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002BIH325Z-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 7 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 900nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.93000 | $13.93 |
10 | $10.82500 | $108.25 |
25 | $10.05040 | $251.26 |
100 | $9.19820 | $919.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $8.79204 | $2,198.01 |
500 | $8.54720 | $4,273.60 |
750 | $8.42465 | $6,318.49 |
1,250 | $8.28878 | $10,360.97 |
1,750 | $8.20941 | $14,366.47 |