ISL54210IRUZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 326
Unit Price: $2.61000

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.37000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.93000
Datasheet
10 UTQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL54210IRUZ-T

DigiKey Part Number
ISL54210IRUZ-TTR-ND - Tape & Reel (TR)
ISL54210IRUZ-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL54210IRUZ-T
Description
IC SWITCH HS DUAL SPDT 10-TQFN
Customer Reference
Detailed Description
Audio, USB Switch IC 2 Channel 10-UTQFN (1.8x1.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Audio, USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
2.8Ohm (Audio), 6Ohm (USB)
Voltage - Supply, Single (V+)
2.7V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
700MHz
Features
Depop, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UTQFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes