ISL3150EIUZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.66000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.12000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.53000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.63000
Datasheet
ISL6745AAUZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL6745AAUZ
10-MSOP, M10.118 PKG

ISL3150EIUZ-T7A

DigiKey Part Number
ISL3150EIUZ-T7ATR-ND - Tape & Reel (TR)
ISL3150EIUZ-T7ACT-ND - Cut Tape (CT)
ISL3150EIUZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3150EIUZ-T7A
Description
IC TRANSCEIVER FULL 1/1 10MSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
20 mV
Data Rate
115Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types