
ISL28230CRZ-T13 | |
---|---|
DigiKey Part Number | ISL28230CRZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28230CRZ-T13 |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL28230CRZ-T13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.50985 | $3,774.62 |
5,000 | $1.47738 | $7,386.90 |
7,500 | $1.46113 | $10,958.48 |