
ISL28148FHZ-T7 | |
---|---|
DigiKey Part Number | ISL28148FHZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28148FHZ-T7 |
Description | IC OPAMP GP 1 CIRCUIT 6SOT |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Rail-to-Rail 6-SOT |
Datasheet | Datasheet |
EDA/CAD Models | ISL28148FHZ-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
-3db Bandwidth | 13 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2.3 mV | |
Current - Supply | 900µA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT | |
Base Product Number |