
ISL28118MUZ-T7A | |
---|---|
DigiKey Part Number | ISL28118MUZ-T7ATR-ND - Tape & Reel (TR) ISL28118MUZ-T7ACT-ND - Cut Tape (CT) ISL28118MUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28118MUZ-T7A |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 230 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.01000 | $27.01 |
10 | $21.45900 | $214.59 |
25 | $20.07280 | $501.82 |
100 | $18.54860 | $1,854.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $17.82212 | $4,455.53 |
500 | $17.38430 | $8,692.15 |
750 | $17.16497 | $12,873.73 |