8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL267817IBZ-T7A

DigiKey Part Number
ISL267817IBZ-T7ATR-ND - Tape & Reel (TR)
ISL267817IBZ-T7ACT-ND - Cut Tape (CT)
ISL267817IBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL267817IBZ-T7A
Description
IC ADC 12BIT SAR 8SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.53000$13.53
10$9.10400$91.04
25$7.95040$198.76
100$6.64780$664.78
* All Digi-Reel orders will add a $9.50 reeling fee.