ISL2671286IBZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $11.26000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $7.22326
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL2671286IBZ-T7A

DigiKey Part Number
ISL2671286IBZ-T7ATR-ND - Tape & Reel (TR)
ISL2671286IBZ-T7ACT-ND - Cut Tape (CT)
ISL2671286IBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL2671286IBZ-T7A
Description
IC ADC 12BIT SAR 8SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
20k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types