
ISL21010CFH315Z-TK | |
---|---|
DigiKey Part Number | ISL21010CFH315Z-TKTR-ND - Tape & Reel (TR) ISL21010CFH315Z-TKCT-ND - Cut Tape (CT) ISL21010CFH315Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL21010CFH315Z-TK |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.5V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.5V | |
Current - Output | 25 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 35µVp-p | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | 2.2V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.98000 | $2.98 |
10 | $2.19200 | $21.92 |
25 | $1.99520 | $49.88 |
100 | $1.77960 | $177.96 |
250 | $1.67676 | $419.19 |
500 | $1.61474 | $807.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.56372 | $1,563.72 |
2,000 | $1.52172 | $3,043.44 |
3,000 | $1.50068 | $4,502.04 |
5,000 | $1.47738 | $7,386.90 |
7,000 | $1.46376 | $10,246.32 |
10,000 | $1.45066 | $14,506.60 |