ISL1219IUZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $15.81000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $3.18160
Datasheet
ISL6745AAUZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL1219IUZ-T

DigiKey Part Number
ISL1219IUZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL1219IUZ-T
Description
IC RTC EVENT REC I2C 10MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Time Event Recorder 2B I2C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISL1219IUZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Time Event Recorder
Features
Alarm, Leap Year, SRAM
Memory Size
2B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
1.8V ~ 5.5V
Current - Timekeeping (Max)
4µA ~ 6µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.30376$8,259.40
Manufacturers Standard Package