ISL1208IU8Z-T7A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $10.86000
Datasheet

Similar


Rohm Semiconductor
In Stock: 229
Unit Price: $0.76000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $4.16000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $15.70000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Microchip Technology
In Stock: 246
Unit Price: $1.04000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.62000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.68000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.83000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $3.17000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $7.83000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $1.43000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $5.41000
Datasheet
X9317WM8Z-2.7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
X9317WM8Z-2.7
8-MSOP

ISL1208IU8Z-T7A

DigiKey Part Number
ISL1208IU8Z-T7ATR-ND - Tape & Reel (TR)
ISL1208IU8Z-T7ACT-ND - Cut Tape (CT)
ISL1208IU8Z-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL1208IU8Z-T7A
Description
IC RTC CLK/CALENDAR I2C 8MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 2B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, SRAM
Memory Size
2B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
1.8V ~ 5.5V
Current - Timekeeping (Max)
4µA ~ 6µA @ 3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,500
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.53000$7.53
10$5.73600$57.36
25$5.28600$132.15
100$4.79130$479.13
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.55532$1,138.83
500$4.41310$2,206.55
750$4.34188$3,256.41
1,250$4.26299$5,328.74
1,750$4.21686$7,379.50
2,500$4.17251$10,431.27
Manufacturers Standard Package