ICL3232ECAZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3232ECAZ-T7A

DigiKey Part Number
ICL3232ECAZ-T7ATR-ND - Tape & Reel (TR)
ICL3232ECAZ-T7ACT-ND - Cut Tape (CT)
ICL3232ECAZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL3232ECAZ-T7A
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.62000$6.62
10$4.27600$42.76
25$3.66400$91.60
100$2.97190$297.19
* All Digi-Reel orders will add a $9.50 reeling fee.