HAT2169H-EL-E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.44000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: $0.99000
Datasheet
5-LFPAK, SC-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAT2169H-EL-E

DigiKey Part Number
HAT2169H-EL-ETR-ND - Tape & Reel (TR)
HAT2169H-EL-ECT-ND - Cut Tape (CT)
HAT2169H-EL-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HAT2169H-EL-E
Description
MOSFET N-CH 40V 50A LFPAK
Customer Reference
Detailed Description
N-Channel 40 V 50A (Ta) 30W (Tc) Surface Mount LFPAK
Datasheet
 Datasheet
EDA/CAD Models
HAT2169H-EL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6650 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.