HA1631D01TEL-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.53000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $2.92000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $2.92000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $3.23000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.84000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.93000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $2.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $2.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $2.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $6.15000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $6.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $6.68000
Datasheet
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA1631D01TEL-E

DigiKey Part Number
HA1631D01TEL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HA1631D01TEL-E
Description
IC COMPARATOR 2 GEN PUR 8TSSOP
Customer Reference
Detailed Description
Comparator General Purpose Open-Drain, Push-Pull 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
HA1631D01TEL-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Drain, Push-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
1pA
Current - Output (Typ)
14mA
Current - Quiescent (Max)
20µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.