
F2950NEGK | |
---|---|
DigiKey Part Number | 800-3786-ND |
Manufacturer | |
Manufacturer Product Number | F2950NEGK |
Description | IC RF SWITCH SPDT 8GHZ 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11/WiFi, WLAN SPDT 8 GHz 50Ohm 6-DFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | 802.11/WiFi, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 8GHz | |
Isolation | 31dB | |
Insertion Loss | 0.73dB | |
Test Frequency | 6GHz ~ 8GHz | |
P1dB | 39dBm | |
IIP3 | 69dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.81454 | $907.27 |