CA91L862A-50IL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $5.97877
Datasheet

Similar


Texas Instruments
In Stock: 50
Unit Price: $29.68000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA91L862A-50IL

DigiKey Part Number
CA91L862A-50IL-ND
Manufacturer
Manufacturer Product Number
CA91L862A-50IL
Description
IC INTERFACE SPECIALIZED 256BGA
Customer Reference
Detailed Description
Data Acquisition Interface 256-PBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
Applications
Data Acquisition
Interface
PCI, Serial
Voltage - Supply
3.3V
Package / Case
256-BGA
Supplier Device Package
256-PBGA (17x17)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes