
89HPES24T61ZCBXG8 | |
---|---|
DigiKey Part Number | 89HPES24T61ZCBXG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 89HPES24T61ZCBXG8 |
Description | IC INTFACE SPECIALIZED 420SBGA |
Customer Reference | |
Detailed Description | Switch Interfacing Interface 420-SBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Switch Interfacing | |
Interface | PCI Express | |
Voltage - Supply | 3.3V | |
Package / Case | 420-LBGA | |
Supplier Device Package | 420-SBGA (27x27) | |
Mounting Type | Surface Mount | |
Base Product Number |