
853S12AKILFT | |
---|---|
DigiKey Part Number | 853S12AKILFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 853S12AKILFT |
Description | IC CLK BUF 1:12 1.5GHZ 32VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:12 1.5 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:12 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVPECL, SSTL | |
Output | LVPECL | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $36.47730 | $91,193.25 |