
853S014AGILF | |
---|---|
DigiKey Part Number | 800-3355-5-ND |
Manufacturer | |
Manufacturer Product Number | 853S014AGILF |
Description | IC CLK BUFFER 2:5 2GHZ 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL, SSTL | |
Output | ECL, LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.30000 | $18.30 |
10 | $14.34800 | $143.48 |
74 | $12.47986 | $923.51 |
148 | $12.04182 | $1,782.19 |
296 | $11.68128 | $3,457.66 |
518 | $11.43737 | $5,924.56 |
1,036 | $11.18377 | $11,586.39 |