
853S011BGILFT | |
---|---|
DigiKey Part Number | 800-853S011BGILFTTR-ND - Tape & Reel (TR) 800-853S011BGILFTCT-ND - Cut Tape (CT) 800-853S011BGILFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 853S011BGILFT |
Description | IC CLK BUFFER 1:2 2.5GHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 2.5 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL, SSTL | |
Output | ECL, LVPECL | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.22000 | $8.22 |
10 | $6.27400 | $62.74 |
25 | $5.78760 | $144.69 |
100 | $5.25330 | $525.33 |
250 | $4.99844 | $1,249.61 |
500 | $4.84490 | $2,422.45 |
1,000 | $4.71848 | $4,718.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.58507 | $11,462.67 |