71V016SA12PHG8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.17611
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.40000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.23663
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $4.24940
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $7.00791
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $7.12164
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $6.78019
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $6.78019
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $3.42000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $2.72650
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet
44 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V016SA12PHG8

DigiKey Part Number
800-3620-2-ND - Tape & Reel (TR)
800-3620-1-ND - Cut Tape (CT)
800-3620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
71V016SA12PHG8
Description
IC SRAM 1MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.18000$4.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.01331$4,519.97
Manufacturers Standard Package