
5V41065PGG8 | |
---|---|
DigiKey Part Number | 800-3609-2-ND - Tape & Reel (TR) 800-3609-1-ND - Cut Tape (CT) 800-3609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5V41065PGG8 |
Description | IC CLK GEN SPRED SPECTRM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.65998 | $6,649.95 |
5,000 | $2.60842 | $13,042.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.20000 | $5.20 |