
5P1103A000NLGI8 | |
---|---|
DigiKey Part Number | 800-5P1103A000NLGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5P1103A000NLGI8 |
Description | IC FANOUT BUFFER 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution) IC 350MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer (Distribution) | |
PLL | No | |
Input | HCSL, LVCMOS, LVDS, LVPECL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.42809 | $8,570.23 |