
49FCT20805PYGI8 | |
---|---|
DigiKey Part Number | 49FCT20805PYGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 49FCT20805PYGI8 |
Description | IC CLK BUFFER 1:5 166MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 166 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, LVTTL | |
Output | CMOS, LVTTL | |
Frequency - Max | 166 MHz | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.02827 | $6,042.40 |
3,000 | $3.94580 | $11,837.40 |