
2SK3943-ZP-E1-AY | |
---|---|
DigiKey Part Number | 2SK3943-ZP-E1-AYCT-ND - Cut Tape (CT) 2SK3943-ZP-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK3943-ZP-E1-AY |
Description | MOSFET N-CH 40V 82A TO263 |
Customer Reference | |
Detailed Description | N-Channel 40 V 82A (Tc) 1.5W (Ta), 104W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
EDA/CAD Models | 2SK3943-ZP-E1-AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 41A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 93 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5800 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 104W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case | ||
Base Product Number |