2SK1341-E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $14.53000
Datasheet
TO-3P-3, SC-65-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK1341-E

DigiKey Part Number
2SK1341-E-ND
Manufacturer
Manufacturer Product Number
2SK1341-E
Description
MOSFET N-CH 900V 6A TO3P
Customer Reference
Detailed Description
N-Channel 900 V 6A (Ta) 100W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
2SK1341-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
980 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3P
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.