2SC3624-T1B-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


Rohm Semiconductor
In Stock: 39
Unit Price: $1.09000
Datasheet

Similar


Rohm Semiconductor
In Stock: 46
Unit Price: $1.09000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,911
Unit Price: $0.35000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3624-T1B-A

DigiKey Part Number
2SC3624-T1B-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC3624-T1B-A
Description
TRANS NPN 50V 0.15A SC-59
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 250MHz 200 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
2SC3624-T1B-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 1mA, 5V
Power - Max
200 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes