2304NZG-1LFT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.41005
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.45000
Datasheet

Similar


Texas Instruments
In Stock: 274
Unit Price: $5.47000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $14.96000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.37000
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2304NZG-1LFT

DigiKey Part Number
800-3602-2-ND - Tape & Reel (TR)
800-3602-1-ND - Cut Tape (CT)
800-3602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2304NZG-1LFT
Description
IC CLK BUFFER 1:4 140MHZ 8TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
140 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types