



REC3-053.3SRW/H6/C | |
---|---|
DigiKey Part Number | REC3-053.3SRW/H6/C-ND |
Manufacturer | |
Manufacturer Product Number | REC3-053.3SRW/H6/C |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 900mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-053.3SRW/H6/C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 900mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.33000 | $37.33 |
5 | $35.94400 | $179.72 |
10 | $35.35900 | $353.59 |
25 | $34.60200 | $865.05 |
50 | $34.03940 | $1,701.97 |
100 | $33.48510 | $3,348.51 |
250 | $32.76520 | $8,191.30 |
500 | $29.02510 | $14,512.55 |