

RAC03-15SGB | |
---|---|
DigiKey Part Number | RAC03-15SGB-ND |
Manufacturer | |
Manufacturer Product Number | RAC03-15SGB |
Description | AC/DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 200mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC03-15SGB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.55000 | $16.55 |
5 | $15.76600 | $78.83 |
10 | $15.43600 | $154.36 |
25 | $15.01440 | $375.36 |
50 | $14.70220 | $735.11 |
100 | $14.39680 | $1,439.68 |
250 | $14.00272 | $3,500.68 |
500 | $13.71178 | $6,855.89 |