
RT3215-32.768-7-EXT-TR-NS1 | |
---|---|
DigiKey Part Number | 2151-RT3215-32.768-7-EXT-TR-NS1TR-ND - Tape & Reel (TR) 2151-RT3215-32.768-7-EXT-TR-NS1CT-ND - Cut Tape (CT) 2151-RT3215-32.768-7-EXT-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT3215-32.768-7-EXT-TR-NS1 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 65 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.21000 | $1.21 |
10 | $1.04700 | $10.47 |
50 | $0.94380 | $47.19 |
100 | $0.90280 | $90.28 |
500 | $0.81436 | $407.18 |
1,000 | $0.77918 | $779.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.69544 | $2,086.32 |
6,000 | $0.66671 | $4,000.26 |
9,000 | $0.65047 | $5,854.23 |
15,000 | $0.63057 | $9,458.55 |
21,000 | $0.61781 | $12,974.01 |